Part Details for BC817BPN by Diotec Semiconductor AG
Overview of BC817BPN by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817BPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-BC817BPNTR-ND
|
DigiKey | BJT SOT26 45V NPN+PNP 0.3W 150C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0580 | Buy Now |
DISTI #
2721-BC817BPN-ND
|
DigiKey | BIPOLARTRANSISTOR,SOT-26, 45V,50 Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0776 / $0.3206 | Buy Now |
DISTI #
4878-BC817BPN-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0497 | Buy Now |
DISTI #
637-BC817BPN
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-26, 45V, 500mA, NPN+PNP RoHS: Compliant | 2850 |
|
$0.0320 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-26 - 45V - 500mA - NPN+PNP RoHS: Compliant | 36000 Factory Stock |
|
$0.0243 / $0.0328 | Buy Now |
DISTI #
BC817BPN-DIO
|
TME | Transistor: NPN / PNP, bipolar, complementary pair, 45V, 0.5A Min Qty: 25 | 1975 |
|
$0.0306 / $0.0459 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-26 - 45V - 500mA - NPN+PNP RoHS: Compliant | 36000 Factory Stock |
|
$0.0243 / $0.0328 | Buy Now |
Part Details for BC817BPN
BC817BPN CAD Models
BC817BPN Part Data Attributes:
|
BC817BPN
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC817BPN
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-26, SOT-457, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817BPN
This table gives cross-reference parts and alternative options found for BC817BPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817BPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817BPN-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC817BPN vs BC817BPN-Q |