-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 0.5 A, General Purpose NPN Transistor SS SC70 GP XSTR NPN 45V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4848
|
Newark | Trans, Npn, 45V, 0.5A, 150Deg C, 0.46W, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:460Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC817-40WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 720 |
|
$0.0450 / $0.2010 | Buy Now |
DISTI #
45Y0902
|
Newark | Ss Sc70 Gp Xstr Npn 45V/ Reel Rohs Compliant: Yes |Onsemi BC817-40WT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
BC817-40WT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23595 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
BC817-40WT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC817-40WT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
863-BC817-40WT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC70 GP XSTR NPN RoHS: Compliant | 35387 |
|
$0.0170 / $0.1500 | Buy Now |
DISTI #
E02:0323_08654846
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 460mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2348 | Europe - 39000 |
|
$0.0162 / $0.0179 | Buy Now |
DISTI #
V72:2272_07322827
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 460mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2214 Container: Cut Strips | Americas - 4217 |
|
$0.0169 / $0.0840 | Buy Now |
|
Future Electronics | BC817 Series NPN 45 V 500 mA Surface Mount General Purpose Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0159 / $0.0184 | Buy Now |
|
Future Electronics | BC817 Series NPN 45 V 500 mA Surface Mount General Purpose Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
61926479
|
Verical | Trans GP BJT NPN 45V 0.5A 460mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2214 | Americas - 4217 |
|
$0.0169 / $0.0227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-40WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC817-40WT1G
onsemi
45 V, 0.5 A, General Purpose NPN Transistor SS SC70 GP XSTR NPN 45V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC817-40WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX19CSM4-QR-EB | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | BC817-40WT1G vs BCX19CSM4-QR-EB |
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC817-40WT1G vs BC817-16 |
TBC337 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43, 2-5F1G, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | BC817-40WT1G vs TBC337 |