Part Details for BC817-40R13 by Diotec Semiconductor AG
Overview of BC817-40R13 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC817-40R13CT-ND
|
DigiKey | BJT SOT23 45V 800MA NPN 0.31W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
9900 In Stock |
|
$0.0163 / $0.1800 | Buy Now |
DISTI #
637-BC817-40R13
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 800mA, NPN RoHS: Compliant | 0 |
|
$0.0200 / $0.1400 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 800mA - NPN RoHS: Compliant | 0 |
|
$0.0141 / $0.0172 | Buy Now |
DISTI #
BC817-40R13-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 310mW, SOT23 Min Qty: 10000 | 0 |
|
$0.0166 / $0.0186 | RFQ |