-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1338
|
Newark | Bipolar Trans, Npn, 45V, 0.5A, Dfn1412D Rohs Compliant: Yes |Nexperia BC817-40QCZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0610 / $0.2970 | Buy Now |
DISTI #
1727-BC817-40QCZCT-ND
|
DigiKey | TRANS NPN 45V 0.5A DFN1412D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9788 In Stock |
|
$0.0273 / $0.2800 | Buy Now |
DISTI #
BC817-40QCZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D - Tape and Reel (Alt: BC817-40QCZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
771-BC817-40QCZ
|
Mouser Electronics | Bipolar Transistors - BJT BC817-40QC/SOT8009/DFN1412D-3 RoHS: Compliant | 178473 |
|
$0.0260 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0278 | Buy Now |
|
Rochester Electronics | BC817-40QC - 45 V, 500 mA NPN general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0232 / $0.0273 | Buy Now |
DISTI #
BC817-40QCZ
|
TTI | Bipolar Transistors - BJT BC817-40QC/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0267 / $0.0286 | Buy Now |
DISTI #
BC817-40QCZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D - Tape and Reel (Alt: BC817-40QCZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
BC817-40QCZ
|
Avnet Silica | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D (Alt: BC817-40QCZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC817-40QCZ
|
EBV Elektronik | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D (Alt: BC817-40QCZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy