-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6378
|
Newark | Transistor, Npn, 45V, 0.5A, Dfn1110D Rohs Compliant: Yes |Nexperia BC817-40QBH-QZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0630 / $0.3220 | Buy Now |
DISTI #
1727-BC817-40QBH-QZCT-ND
|
DigiKey | TRANS NPN 45V 0.5A DFN1110D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24391 In Stock |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
BC817-40QBH-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1110D T/R - Tape and Reel (Alt: BC817-40QBH-QZ) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 / $0.0349 | Buy Now |
DISTI #
771-BC817-40QBH-QZ
|
Mouser Electronics | Bipolar Transistors - BJT BC817-40QBH-Q/SOT8015/DFN1110D RoHS: Compliant | 19133 |
|
$0.0380 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0315 | Buy Now |
DISTI #
BC817-40QBH-QZ
|
TTI | Bipolar Transistors - BJT BC817-40QBH-Q/SOT8015/DFN1110D RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0330 | Buy Now |
DISTI #
BC817-40QBH-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1110D T/R - Tape and Reel (Alt: BC817-40QBH-QZ) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 / $0.0349 | Buy Now |
DISTI #
BC817-40QBH-QZ
|
Avnet Silica | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1110D T/R (Alt: BC817-40QBH-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC817-40QBH-QZ
|
EBV Elektronik | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1110D T/R (Alt: BC817-40QBH-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy