-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817-25QA; BC817-40QA - 45 V, 500 mA NPN general-purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6742
|
Newark | Bc817-40Qa/Sot1215/Dfn1010D-3 Rohs Compliant: Yes |Nexperia BC817-40QAZ Min Qty: 12078 Package Multiple: 1 Date Code: 0 Container: Reel | 75000 |
|
$0.0360 | Buy Now |
DISTI #
61X9489
|
Newark | Trans, Npn, 45V, 0.5A, 150Deg C, 0.9W, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:900Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BC817-40QAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6183 |
|
$0.0280 | Buy Now |
DISTI #
1727-1953-1-ND
|
DigiKey | TRANS NPN 45V 0.5A DFN1010D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22454 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
DISTI #
BC817-40QAZ
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: BC817-40QAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0268 / $0.0288 | Buy Now |
DISTI #
771-BC817-40QAZ
|
Mouser Electronics | Bipolar Transistors - BJT BC817-40QA/SOT1215/DFN1010D-3 RoHS: Compliant | 13247 |
|
$0.0310 / $0.3100 | Buy Now |
|
Future Electronics | 45 V, 500 mA NPN general-purpose transistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0304 / $0.0338 | Buy Now |
|
Future Electronics | 45 V, 500 mA NPN general-purpose transistors RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0304 / $0.0338 | Buy Now |
DISTI #
45121440
|
Verical | Trans GP BJT NPN 45V 0.5A 900mW 3-Pin DFN-D EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0296 | Buy Now |
|
Rochester Electronics | BC817-40QA - Small Signal Bipolar Transistor, DFN1010D-3 RoHS: Compliant Status: Active Min Qty: 1 | 730000 |
|
$0.0271 / $0.0319 | Buy Now |
DISTI #
BC817-40QAZ
|
TTI | Bipolar Transistors - BJT BC817-40QA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0304 / $0.0310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-40QAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817-40QAZ
Nexperia
BC817-25QA; BC817-40QA - 45 V, 500 mA NPN general-purpose transistors@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |