Part Details for BC817-40QAZ by NXP Semiconductors
Overview of BC817-40QAZ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40QAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BC817-40QA - Small Signal Bipolar Transistor, DFN1010D-3 RoHS: Compliant Status: Active Min Qty: 1 | 60455 |
|
$0.0271 / $0.0319 | Buy Now |
Part Details for BC817-40QAZ
BC817-40QAZ CAD Models
BC817-40QAZ Part Data Attributes:
|
BC817-40QAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC817-40QAZ
NXP Semiconductors
BC817-25QA; BC817-40QA - 45 V, 500 mA NPN general-purpose transistors DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | YES |