Part Details for BC817-40Q-7-F by Diodes Incorporated
Results Overview of BC817-40Q-7-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-40Q-7-F Information
BC817-40Q-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817-40Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6139
|
Newark | Transistor, Npn, 45V, 0.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BC817-40Q-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1495 |
|
$0.0410 / $0.1350 | Buy Now |
DISTI #
86AK4338
|
Newark | Transistor, Npn, 45V, 0.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BC817-40Q-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0330 | Buy Now |
DISTI #
BC817-40Q-7-FDICT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT-23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26608 In Stock |
|
$0.0205 / $0.1900 | Buy Now |
DISTI #
BC817-40Q-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-40Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0353 | Buy Now |
DISTI #
621-BC817-40Q-7-F
|
Mouser Electronics | Bipolar Transistors - BJT SS Low Sat Transistor RoHS: Compliant | 1257 |
|
$0.0230 / $0.1400 | Buy Now |
DISTI #
E02:0323_08312304
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2404 | Europe - 210000 |
|
$0.0202 / $0.0295 | Buy Now |
DISTI #
P40:2555_23840318
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5049 Package Multiple: 1 Date Code: 2314 | Europe - 60000 |
|
$0.0239 / $0.0260 | Buy Now |
DISTI #
V72:2272_16386126
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 Container: Cut Strips | Americas - 55 |
|
$0.0360 | Buy Now |
|
Future Electronics | SS Low Sat Transistor SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0180 / $0.0195 | Buy Now |
|
Future Electronics | SS Low Sat Transistor SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0160 / $0.0174 | Buy Now |
Part Details for BC817-40Q-7-F
BC817-40Q-7-F CAD Models
BC817-40Q-7-F Part Data Attributes
|
BC817-40Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC817-40Q-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), NPN,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-40Q-7-F
This table gives cross-reference parts and alternative options found for BC817-40Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC817-40TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC817-40Q-7-F vs BC817-40TA |
BC817-40TRL | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC817-40Q-7-F vs BC817-40TRL |
BC817-40Q | Yangzhou Yangjie Electronics Co Ltd | $0.0154 | Small Signal Bipolar Transistor, | BC817-40Q-7-F vs BC817-40Q |
BC817-40F2HF | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC817-40Q-7-F vs BC817-40F2HF |
BC817.40TR13 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC817-40Q-7-F vs BC817.40TR13 |
BC817-40TC | Diodes Incorporated | Check for Price | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | BC817-40Q-7-F vs BC817-40TC |
BC817-40-7-F | Diodes Incorporated | $0.0253 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC817-40Q-7-F vs BC817-40-7-F |
BC817-40-R1-10001 | PanJit Semiconductor | Check for Price | Transistor | BC817-40Q-7-F vs BC817-40-R1-10001 |