Part Details for BC817-40 by Diotec Semiconductor AG
Overview of BC817-40 by Diotec Semiconductor AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC817-40CT-ND
|
DigiKey | BJT SOT-23 45V 800MA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9174 In Stock |
|
$0.0124 / $0.1300 | Buy Now |
DISTI #
637-BC817-40
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 800mA, NPN RoHS: Compliant | 13690 |
|
$0.0150 / $0.1100 | Buy Now |
DISTI #
E02:0323_06675358
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2410 | Europe - 108000 |
|
$0.0125 / $0.0235 | Buy Now |
DISTI #
E32:1076_06675358
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2410 | Europe - 50 |
|
$0.0114 / $0.1198 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 800mA - NPN RoHS: Compliant |
24000 In Stock |
|
$0.0105 / $0.0162 | Buy Now |
DISTI #
78440012
|
Verical | Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4175 Package Multiple: 25 | Americas - 358025 |
|
$0.0168 | Buy Now |
DISTI #
79367402
|
Verical | Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 108000 |
|
$0.0125 / $0.0233 | Buy Now |
DISTI #
33361797
|
Verical | Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 49400 Package Multiple: 49400 | Americas - 49400 |
|
$0.0185 | Buy Now |
DISTI #
62405344
|
Verical | Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2227 | Americas - 24000 |
|
$0.0185 / $0.0225 | Buy Now |
DISTI #
BC817-40-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 310mW, SOT23 Min Qty: 25 | 367075 |
|
$0.0126 / $0.0361 | Buy Now |
Part Details for BC817-40
BC817-40 CAD Models
BC817-40 Part Data Attributes:
|
BC817-40
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC817-40
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-40
This table gives cross-reference parts and alternative options found for BC817-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW65CT117 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BC817-40 vs BCW65CT117 |
BCW65CT216 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | BC817-40 vs BCW65CT216 |
BC817-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BC817-40 vs BC817-40 |