Part Details for BC817-40-TP by Micro Commercial Components
Overview of BC817-40-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817-40-TPMSCT-ND
|
DigiKey | TRANS NPN 45V 0.8A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15320 In Stock |
|
$0.0101 / $0.1100 | Buy Now |
DISTI #
833-BC817-40-TP
|
Mouser Electronics | Bipolar Transistors - BJT Sm Sig Bipolar Trans 45V, 800mA RoHS: Compliant | 16694 |
|
$0.0150 / $0.1100 | Buy Now |
|
Future Electronics | BC817 Series 45 V 800 mA Surface Mount NPN Small Signal Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1368000Reel |
|
$0.0068 / $0.0082 | Buy Now |
DISTI #
63488514
|
Verical | Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 540000 |
|
$0.0079 | Buy Now |
DISTI #
BC817-40-TP
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 300mW, SOT23 Min Qty: 5 | 12725 |
|
$0.0170 / $0.1090 | Buy Now |
|
New Advantage Corporation | BC817 Series 45 V 800 mA Surface Mount NPN Small Signal Transistor - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 1155000 |
|
$0.0120 / $0.0129 | Buy Now |
Part Details for BC817-40-TP
BC817-40-TP CAD Models
BC817-40-TP Part Data Attributes:
|
BC817-40-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC817-40-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-40-TP
This table gives cross-reference parts and alternative options found for BC817-40-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-40-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC817-40-TP vs BC817-40-TP-HF |
BC817-40D87Z | 1500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | BC817-40-TP vs BC817-40D87Z |
BC817-40L99Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BC817-40-TP vs BC817-40L99Z |
BC81740NMMTF | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BC817-40-TP vs BC81740NMMTF |
BC817-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC817-40-TP vs BC817-40 |
BC817-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | BC817-40-TP vs BC817-40 |
BC817-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BC817-40-TP vs BC817-40 |
BC817-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC817-40-TP vs BC817-40 |
BC81740MTF | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BC817-40-TP vs BC81740MTF |
BC81740MTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | BC817-40-TP vs BC81740MTF |