Part Details for BC817-40-Q by Diotec Semiconductor AG
Overview of BC817-40-Q by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC817-40-QCT-ND
|
DigiKey | BJT SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
637-BC817-40-Q
|
Mouser Electronics | Bipolar Transistors - BJT Bipolar Transistor, SOT-23, 45V, 800mA, NPN | 14054 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
E02:0323_13041119
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2217 | Europe - 117000 |
|
$0.0172 / $0.0225 | Buy Now |
|
Onlinecomponents.com | 51000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
62463507
|
Verical | Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2217 | Americas - 117000 |
|
$0.0173 / $0.0226 | Buy Now |
Part Details for BC817-40-Q
BC817-40-Q CAD Models
BC817-40-Q Part Data Attributes:
|
BC817-40-Q
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC817-40-Q
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-10 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |