Part Details for BC817-40 T/R by PanJit Semiconductor
Overview of BC817-40 T/R by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40 T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Trans GP BJT NPN 45V 0.5A 350mW 3-Pin SOT-23 T/R | 6290000 |
|
$0.0100 / $0.0150 | Buy Now |