Part Details for BC817-25W_R1_00001 by PanJit Semiconductor
Overview of BC817-25W_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-25W_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC817-25WR100001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC500mA SOT-323 RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
DISTI #
BC817-25W-R1
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 0.3W, SOT323 Min Qty: 1 | 30000 |
|
$0.0179 / $0.1631 | Buy Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE45V IC500mA SOT-323 RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BC817-25W_R1_00001
|
Avnet Silica | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-323 Plastic T/R (Alt: BC817-25W_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BC817-25W_R1_00001
BC817-25W_R1_00001 CAD Models
BC817-25W_R1_00001 Part Data Attributes:
Alternate Parts for BC817-25W_R1_00001
This table gives cross-reference parts and alternative options found for BC817-25W_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25W_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934021930115 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817-25W_R1_00001 vs 934021930115 |
BC817-25WT/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC817-25W_R1_00001 vs BC817-25WT/R13 |
BC817-25W,115 | vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC817-25W_R1_00001 vs BC817-25W,115 |
BC817-25WT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC817-25W_R1_00001 vs BC817-25WT/R7 |
BC817-25W,135 | BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC817-25W_R1_00001 vs BC817-25W,135 |
BC817-25W_R1_10001 | Transistor, | PanJit Semiconductor | BC817-25W_R1_00001 vs BC817-25W_R1_10001 |
BC817-25W,135 | vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC817-25W_R1_00001 vs BC817-25W,135 |
BC817-25W-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817-25W_R1_00001 vs BC817-25W-AU_R1_000A1 |
BC817-25W/T3 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817-25W_R1_00001 vs BC817-25W/T3 |
BC817-25W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817-25W_R1_00001 vs BC817-25W |