-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-BC817-25WTR-ND
|
DigiKey | BJT SOT323 45V NPN 0.2W 150C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.0316 | Buy Now |
DISTI #
4878-BC817-25W-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0301 | Buy Now |
DISTI #
637-BC817-25W
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 45V, 500mA, NPN RoHS: Compliant | 11552 |
|
$0.0190 / $0.1400 | Buy Now |
DISTI #
E02:0323_10975174
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2413 | Europe - 3000 |
|
$0.0433 / $0.0787 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 45V - 500mA - NPN RoHS: Compliant | 0 |
|
$0.0135 / $0.0215 | Buy Now |
DISTI #
79331724
|
Verical | Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 3000 |
|
$0.0431 / $0.0783 | Buy Now |
DISTI #
BC817-25W-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 200mW, SOT323 Min Qty: 25 | 900 |
|
$0.0167 / $0.0343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-25W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC817-25W
Diotec Semiconductor AG
Small Signal Bipolar Transistor, NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC817-25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-25W | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817-25W vs BC817-25W |
BC817-25W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-25W vs BC817-25W |