Part Details for BC817-25W-7 by Diodes Incorporated
Overview of BC817-25W-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-25W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6375
|
Newark | Trans, Npn, 45V, 0.5A, 150Deg C, 0.2W Rohs Compliant: Yes |Diodes Inc. BC817-25W-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 135 |
|
$0.0520 / $0.2530 | Buy Now |
DISTI #
BC817-25WDICT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
157661 In Stock |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
BC817-25W-7
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC817-25W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000231000 Factory Stock |
|
$0.0170 / $0.0201 | Buy Now |
DISTI #
621-BC817-25W-7
|
Mouser Electronics | Bipolar Transistors - BJT NPN SURFACE MOUNT SMALL SIGNAL TRANS RoHS: Compliant | 12062 |
|
$0.0320 / $0.2400 | Buy Now |
DISTI #
V72:2272_06691322
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 Container: Cut Strips | Americas - 1768 |
|
$0.0358 / $0.2090 | Buy Now |
|
Future Electronics | BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0226 / $0.0258 | Buy Now |
|
Future Electronics | BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0226 / $0.0258 | Buy Now |
|
Bristol Electronics | 7400 |
|
RFQ | ||
|
Quest Components | 5920 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
BC817-25W-7
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC817-25W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000231000 Factory Stock |
|
$0.0170 / $0.0201 | Buy Now |