Part Details for BC817-25QCH-QZ by Nexperia
Overview of BC817-25QCH-QZ by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-25QCH-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6374
|
Newark | Transistor, Npn, 45V, 0.5A, Dfn1412D Rohs Compliant: Yes |Nexperia BC817-25QCH-QZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0670 / $0.3430 | Buy Now |
DISTI #
1727-BC817-25QCH-QZCT-ND
|
DigiKey | TRANS NPN 45V 0.5A DFN1412D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24131 In Stock |
|
$0.0315 / $0.2300 | Buy Now |
DISTI #
BC817-25QCH-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC817-25QCH-QZ) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 / $0.0373 | Buy Now |
DISTI #
771-BC817-25QCH-QZ
|
Mouser Electronics | Bipolar Transistors - BJT BC817-25QCH-Q/SOT8009/DFN1412D RoHS: Compliant | 9320 |
|
$0.0410 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0336 | Buy Now |
DISTI #
BC817-25QCH-QZ
|
TTI | Bipolar Transistors - BJT BC817-25QCH-Q/SOT8009/DFN1412D RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
BC817-25QCH-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC817-25QCH-QZ) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 / $0.0373 | Buy Now |
DISTI #
BC817-25QCH-QZ
|
Avnet Silica | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D T/R (Alt: BC817-25QCH-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC817-25QCH-QZ
|
EBV Elektronik | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D T/R (Alt: BC817-25QCH-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |