Part Details for BC817-25 by Philips Semiconductors
Overview of BC817-25 by Philips Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 3450 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 883 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 1137 |
|
$0.0300 / $0.0800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 706 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 2760 |
|
$0.0300 / $0.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12060 |
|
RFQ |
Part Details for BC817-25
BC817-25 CAD Models
BC817-25 Part Data Attributes
|
BC817-25
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC817-25
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |