Part Details for BC817-25 by HXY
Overview of BC817-25 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 45V 300mW 160100mA1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 169850 |
|
$0.0058 / $0.0107 | Buy Now |