Part Details for BC817-16W.115 by NXP Semiconductors
Overview of BC817-16W.115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16W.115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Trans GP BJT NPN 45V 0.5A 290mW Automotive 3-Pin SC-70 T/R | 243000 |
|
$0.0170 / $0.0260 | Buy Now |