Part Details for BC817-16QCZ by Nexperia
Overview of BC817-16QCZ by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16QCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1334
|
Newark | Bipolar Trans, Npn, 45V, 0.5A, Dfn1412D Rohs Compliant: Yes |Nexperia BC817-16QCZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3783 |
|
$0.0540 / $0.2970 | Buy Now |
DISTI #
1727-BC817-16QCZCT-ND
|
DigiKey | TRANS NPN 45V 0.5A DFN1412D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4752 In Stock |
|
$0.0273 / $0.2800 | Buy Now |
DISTI #
BC817-16QCZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D - Tape and Reel (Alt: BC817-16QCZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
771-BC817-16QCZ
|
Mouser Electronics | Bipolar Transistors - BJT BC817-16QC/SOT8009/DFN1412D-3 RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0278 | Buy Now |
|
Rochester Electronics | BC817-16QC - 45 V, 500 mA NPN general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 19866 |
|
$0.0232 / $0.0273 | Buy Now |
DISTI #
BC817-16QCZ
|
TTI | Bipolar Transistors - BJT BC817-16QC/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0267 / $0.0288 | Buy Now |
DISTI #
BC817-16QCZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D - Tape and Reel (Alt: BC817-16QCZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
BC817-16QCZ
|
Avnet Silica | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D (Alt: BC817-16QCZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC817-16QCZ
|
EBV Elektronik | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D (Alt: BC817-16QCZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |