Part Details for BC817-16QC-QZ by Nexperia
Overview of BC817-16QC-QZ by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16QC-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC817-16QC-QZCT-ND
|
DigiKey | SMALL SIGNAL BIPOLAR IN DFN PACK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3290 In Stock |
|
$0.0286 / $0.2900 | Buy Now |
DISTI #
BC817-16QC-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC817-16QC-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0323 | Buy Now |
DISTI #
771-BC817-16QC-QZ
|
Mouser Electronics | Bipolar Transistors - BJT BC817-16QC-Q/SOT8009/DFN1412D- RoHS: Compliant | 9715 |
|
$0.0360 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0291 | Buy Now |
DISTI #
BC817-16QC-QZ
|
TTI | Bipolar Transistors - BJT BC817-16QC-Q/SOT8009/DFN1412D- RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0360 / $0.0440 | Buy Now |
DISTI #
BC817-16QC-QZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC817-16QC-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0323 | Buy Now |
DISTI #
BC817-16QC-QZ
|
Avnet Silica | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D T/R (Alt: BC817-16QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC817-16QC-QZ
|
EBV Elektronik | Transistor GP BJT NPN 45V 500mA 3-Pin DFN1412D T/R (Alt: BC817-16QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |