-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9601
|
Newark | Bipolar Transistor, Npn, 45V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC817-16LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
BC817-16LT3GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26350 In Stock |
|
$0.0128 / $0.1400 | Buy Now |
DISTI #
BC817-16LT3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-16LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
863-BC817-16LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 50V NPN RoHS: Compliant | 21791 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | BC817 Series NPN 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0126 / $0.0140 | Buy Now |
|
Future Electronics | BC817 Series NPN 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0126 / $0.0140 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 45V, NPN, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BC817-16LT3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-16LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
BC817-16LT3G
|
Avnet Silica | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R (Alt: BC817-16LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC817-16LT3G
|
EBV Elektronik | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R (Alt: BC817-16LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-16LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC817-16LT3G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC817-16LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16TRL | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BC817-16LT3G vs BC817-16TRL |
BC817-16LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC817-16LT3G vs BC817-16LT1 |
BC817-16LT3 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BC817-16LT3G vs BC817-16LT3 |
BC817-16,215 | BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC817-16LT3G vs BC817-16,215 |
BC817-16-13 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC817-16LT3G vs BC817-16-13 |
BC817-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC817-16LT3G vs BC817-16 |
BC817-16-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC817-16LT3G vs BC817-16-7-F |
BC817-16,235 | BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC817-16LT3G vs BC817-16,235 |
SBC817-16LT3 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BC817-16LT3G vs SBC817-16LT3 |
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BC817-16LT3G vs BC817-16 |