-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0503
|
Newark | Rf Transistor, Npn, 45V, 100Mhz, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC817-16LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.0370 / $0.1680 | Buy Now |
DISTI #
94W7530
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 45 V, 100 Mhz, 300 Mw, 500 Ma, 100 Rohs Compliant: Yes |Onsemi BC817-16LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 63000 |
|
$0.0210 | Buy Now |
DISTI #
85W3112
|
Newark | Rf Transistor, Npn, 45V, 100Mhz, Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Dc Collector Current:500Ma, Power Dissipation Pd:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC817-16LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
58M4028
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 45 V, 100 Mhz, 300 Mw, 500 Ma, 100 Rohs Compliant: Yes |Onsemi BC817-16LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 / $0.1810 | Buy Now |
DISTI #
BC817-16LT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
65227 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
BC817-16LT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-16LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 8700048000 Factory Stock |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
BC817-16LT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-16LT1G) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 48000 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
98H0503
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98H0503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 3990 Partner Stock |
|
$0.0470 / $0.1680 | Buy Now |
DISTI #
863-BC817-16LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 50V NPN RoHS: Compliant | 0 |
|
$0.0160 / $0.1500 | Order Now |
|
Future Electronics | BC817 Series NPN 45 V 500 mA Surface Mount General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0157 / $0.0181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-16LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC817-16LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC817-16LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16TRL | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BC817-16LT1G vs BC817-16TRL |
BC817-16LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC817-16LT1G vs BC817-16LT1 |
BC817-16LT3 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BC817-16LT1G vs BC817-16LT3 |
BC817-16,215 | BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC817-16LT1G vs BC817-16,215 |
BC817-16-13 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC817-16LT1G vs BC817-16-13 |
BC817-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC817-16LT1G vs BC817-16 |
BC817-16-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC817-16LT1G vs BC817-16-7-F |
BC817-16,235 | BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC817-16LT1G vs BC817-16,235 |
SBC817-16LT3 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BC817-16LT1G vs SBC817-16LT3 |
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BC817-16LT1G vs BC817-16 |