Part Details for BC817-16B5003 by Infineon Technologies AG
Overview of BC817-16B5003 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16B5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC817-16B5003-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BC817 - General Purpose Transistor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0195 / $0.0230 | Buy Now |