-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC817-16-QVL-ND
|
DigiKey | TRANS NPN 45V 0.5A TO236AB Min Qty: 60000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0117 / $0.0141 | Buy Now |
DISTI #
BC817-16-QVL
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-16-QVL) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
771-BC817-16-QVL
|
Mouser Electronics | Bipolar Transistors - BJT BC817-16-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0110 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0110 | Buy Now |
|
Rochester Electronics | BC817-16 - 45 V, 500 mA NPN general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 5090000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC817-16-QVL
|
TTI | Bipolar Transistors - BJT BC817-16-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0109 / $0.0115 | Buy Now |
DISTI #
BC817-16-QVL
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-16-QVL) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
BC817-16-QVL
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 345mW, SOT23,TO236AB Min Qty: 25 | 0 |
|
$0.0183 / $0.0418 | RFQ |
DISTI #
BC817-16-QVL
|
Avnet Silica | Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 T/R (Alt: BC817-16-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 460000 |
|
Buy Now | |
DISTI #
BC817-16-QVL
|
EBV Elektronik | Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 T/R (Alt: BC817-16-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-16-QVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817-16-QVL
Nexperia
BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.345 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for BC817-16-QVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16-QVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX19 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.5A; HFE Min: 100; HFE Max: 600; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.62V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): - MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | BC817-16-QVL vs BCX19 |
BC817-25W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-16-QVL vs BC817-25W |
BCH817-16LT1G | Small Signal Bipolar Transistor | onsemi | BC817-16-QVL vs BCH817-16LT1G |
BC817-25F2HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-16-QVL vs BC817-25F2HF |
BC817K-16WH6327 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817-16-QVL vs BC817K-16WH6327 |
BC817-16 | Transistor | Taiwan Semiconductor | BC817-16-QVL vs BC817-16 |
BC817-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | SPC Multicomp | BC817-16-QVL vs BC817-25 |
BC817-25-B0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817-16-QVL vs BC817-25-B0RFG |
BC817-40-B0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817-16-QVL vs BC817-40-B0RFG |
BC817-25 | Small Signal Bipolar Transistor, | Surge Components Inc | BC817-16-QVL vs BC817-25 |