Part Details for BC817-16-7-F by Diodes Incorporated
Overview of BC817-16-7-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7617
|
Newark | General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC817-16-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 285000 |
|
$0.0170 | Buy Now |
DISTI #
BC817-16FDICT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
196852 In Stock |
|
$0.0198 / $0.1500 | Buy Now |
DISTI #
BC817-16-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-16-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 285000957000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
621-BC817-16-7-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 10201 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
70437674
|
RS | Trans GP BJT NPN 45V 0.8A 3Pin SOT23 | Diodes Inc BC817-16-7-F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0620 | RFQ |
|
Future Electronics | BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0204 / $0.0231 | Buy Now |
|
Future Electronics | BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0204 / $0.0236 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 45V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 2400 |
|
$0.0459 / $0.1530 | Buy Now |
DISTI #
BC817-16-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817-16-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 285000957000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |