Part Details for BC817-16 E6237 by Infineon Technologies AG
Overview of BC817-16 E6237 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16 E6237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Trans GP BJT NPN 45V 0.5A 330mW Automotive 3-Pin SOT-23 T/R | 3200 |
|
$0.0080 / $0.0110 | Buy Now |