Part Details for BC812MSM by nVent
Overview of BC812MSM by nVent
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC812MSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK8086
|
Newark | Bc-Msm Conduit To Beam Clamp, Side Mount, 1/2", 3/4" Emt, 1/2", 3/4" Rigid/Pipe, 0.709"-1.181" (18-30 Mm) Od, 0.5" Max (12.7 Mm Max) Flange |Nvent Caddy BC812MSM RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$451.9500 / $555.0800 | Buy Now |
DISTI #
75096249
|
RS | BC-MSM Conduit to Beam Clamp, Side Mount, 1/2", 3/4" EMT, 1/2", 3/4" Rigid/ | nVent CADDY BC812MSM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3300 | RFQ |