-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, SC-74, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC807UE6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC807UE6327HTSA1CT-ND
|
DigiKey | TRANS 2PNP 45V 500MA PG-SC74-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0944 / $0.5000 | Buy Now |
DISTI #
BC807UE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 6-pin SC74 T/R - Tape and Reel (Alt: BC807UE6327HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0753 / $0.0801 | Buy Now |
DISTI #
726-BC807UE6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT PNP Silicon AF TRANSISTOR ARRAY RoHS: Compliant | 29982 |
|
$0.0740 / $0.3700 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP Silicon AF TRANSISTOR ARRAY RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
9000 Reel |
|
$0.0690 / $0.0732 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP Silicon AF TRANSISTOR ARRAY RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.0690 / $0.0732 | Buy Now |
DISTI #
80596104
|
Verical | Trans GP BJT PNP 45V 0.5A 330mW 6-Pin SC-74 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2327 | Americas - 153000 |
|
$0.0966 | Buy Now |
DISTI #
BC807UE6327
|
TME | Transistor: PNP x2, bipolar, 45V, 0.5A, 0.33W, SC74 Min Qty: 5 | 0 |
|
$0.1070 / $0.2200 | RFQ |
DISTI #
SP000012395
|
EBV Elektronik | Trans GP BJT PNP 45V 05A 6pin SC74 TR (Alt: SP000012395) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 1131000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 906000 |
|
$0.2836 / $0.3065 | Buy Now |
|
Vyrian | Transistors | 331396 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC807UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC807UE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, SC-74, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SC-74, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |