Part Details for BC807RAZ by Nexperia
Overview of BC807RAZ by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC807RAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0521
|
Newark | Transistor Array, Aec-Q101, -45V, Dfn1412 Rohs Compliant: Yes |Nexperia BC807RAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0610 / $0.3750 | Buy Now |
DISTI #
1727-7382-1-ND
|
DigiKey | BC807RA/SOT1268/DFN1412-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$0.0471 / $0.4000 | Buy Now |
DISTI #
BC807RAZ
|
Avnet Americas | Transistor BJT Array Dual PNP 500mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: BC807RAZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0539 | Buy Now |
DISTI #
771-BC807RAZ
|
Mouser Electronics | Bipolar Transistors - BJT BC807RA/SOT1268/DFN1412-6 RoHS: Compliant | 9099 |
|
$0.0460 / $0.3900 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor SOT 1268 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$0.0486 | Buy Now |
|
Rochester Electronics | BC807RA - 45 V, 500 mA PNP/PNP general-purpose double transistors RoHS: Compliant Status: Active Min Qty: 1 | 19215 |
|
$0.0406 / $0.0478 | Buy Now |
DISTI #
BC807RAZ
|
TTI | Bipolar Transistors - BJT BC807RA/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
BC807RAZ
|
Avnet Asia | Transistor BJT Array Dual PNP 500mA 6-Pin DFN1412 T/R (Alt: BC807RAZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0428 / $0.0479 | Buy Now |
DISTI #
BC807RAZ
|
Avnet Silica | Transistor BJT Array Dual PNP 500mA 6-Pin DFN1412 T/R (Alt: BC807RAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC807RAZ
|
EBV Elektronik | Transistor BJT Array Dual PNP 500mA 6-Pin DFN1412 T/R (Alt: BC807RAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BC807RAZ
BC807RAZ CAD Models
BC807RAZ Part Data Attributes:
|
BC807RAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC807RAZ
Nexperia
BC807RA - 45 V, 500 mA PNP/PNP general-purpose double transistors@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |