-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC807DS - PNP/PNP general purpose double transistors@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6355
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BC807DSF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
1727-BC807DSFCT-ND
|
DigiKey | BC807DS/SOT457/SC-74 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7640 In Stock |
|
$0.0504 / $0.4700 | Buy Now |
DISTI #
BC807DSF
|
Avnet Americas | BC807DS/SC-74/REEL 13" Q1/T1 - Tape and Reel (Alt: BC807DSF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 / $0.0517 | Buy Now |
DISTI #
771-BC807DSF
|
Mouser Electronics | Bipolar Transistors - BJT BC807DS/SOT457/SC-74 RoHS: Compliant | 79695 |
|
$0.0480 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0485 | Buy Now |
DISTI #
BC807DSF
|
TTI | Bipolar Transistors - BJT BC807DS/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0520 | Buy Now |
DISTI #
BC807DSF
|
TME | Transistor: PNP x2, bipolar, 45V, 0.5A, 600mW, SC74,SOT457,TSOP6 Min Qty: 5 | 0 |
|
$0.0750 / $0.1590 | RFQ |
DISTI #
BC807DSF
|
Avnet Silica | BC807DS/SC-74/REEL 13 Q1/T1" (Alt: BC807DSF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC807DSF
|
EBV Elektronik | BC807DS/SC-74/REEL 13 Q1/T1" (Alt: BC807DSF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC807DSF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC807DSF
Nexperia
BC807DS - PNP/PNP general purpose double transistors@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |