Part Details for BC807 by Jiangsu High diode Semiconductor Co Ltd
Overview of BC807 by Jiangsu High diode Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 45V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | 5040 |
|
$0.0088 / $0.0171 | Buy Now |