Part Details for BC807-40W-AU_R1_000A1 by PanJit Group
Overview of BC807-40W-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3620-00 | Renesas Electronics Corporation | Digital Offline 40W PWM Controller with PrimAccurate™ Primary-Side Control for LED Driving | |
iW388-30 | Renesas Electronics Corporation | 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting | |
iW388-01 | Renesas Electronics Corporation | 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting |
Price & Stock for BC807-40W-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BC807-40W-AU_R1_000A1CT-ND
|
DigiKey | SOT-323, TRANSISTOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3220 In Stock |
|
$0.0203 / $0.1300 | Buy Now |
|
Ozdisan Elektronik | TRANSISTOR DIS.500mA 45V PNP SOT323 GEN.SMT | 0 |
|
$0.0308 / $0.0376 | RFQ |