Part Details for BC807-40W-7 by Zetex / Diodes Inc
Overview of BC807-40W-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC646LP2ETR | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
HMC646LP2E | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
ADPA1113AEJZ | Analog Devices | 2-6 GHz,40W,GaN Radar PA |
Price & Stock for BC807-40W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84399720
|
Verical | Trans GP BJT PNP 45V 0.5A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2238 | Americas - 336000 |
|
$0.0263 | Buy Now |
DISTI #
77252001
|
Verical | Trans GP BJT PNP 45V 0.5A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 36000 |
|
$0.0215 / $0.0278 | Buy Now |