-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1416
|
Newark | Transistor, Pnp, -45V, -500Ma, 200Mw, Sc-70, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Diodes Inc. BC807-40W-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BC807-40WDICT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44122 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BC807-40W-7
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC807-40W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0226 / $0.0267 | Buy Now |
DISTI #
621-BC807-40W-7
|
Mouser Electronics | Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR RoHS: Compliant | 8226 |
|
$0.0320 / $0.2800 | Buy Now |
DISTI #
70437673
|
RS | Trans GP BJT PNP 45V 0.5A 3Pin SOT323 | Diodes Inc BC807-40W-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0890 | RFQ |
|
Future Electronics | BC807 Series PNP 200 mW 45 V 500 mA SMT Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0225 / $0.0256 | Buy Now |
DISTI #
BC807-40W-7
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC807-40W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0226 / $0.0267 | Buy Now |
DISTI #
BC807-40W-7
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC807-40W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0226 / $0.0267 | Buy Now |
DISTI #
TDSTD7912
|
Rutronik | PNP TRANSISTOR 45V 0,5A SOT323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0241 / $0.0286 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 849000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy