Part Details for BC807-40R13 by Diotec Semiconductor AG
Overview of BC807-40R13 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-40R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BC807-40R13-ND
|
DigiKey | TRANS PNP 45V 0.8A SOT23-3 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-BC807-40R13-ND
|
DigiKey | IC Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
637-BC807-40R13
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 800mA, PNP RoHS: Compliant | 0 |
|
$0.0180 / $0.1000 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 800mA - PNP RoHS: Compliant | 0 |
|
$0.0104 / $0.0136 | Buy Now |
Part Details for BC807-40R13
BC807-40R13 CAD Models
BC807-40R13 Part Data Attributes:
|
BC807-40R13
Diotec Semiconductor AG
Buy Now
|
Compare Parts:
BC807-40R13
Diotec Semiconductor AG
|
Samacsys Manufacturer | Diotec |