-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC807-40QA - 45 V, 500 mA PNP general-purpose transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9704
|
Newark | Trans, Bipolar, Pnp, 45V, 0.5A, Dfn1010D Rohs Compliant: Yes |Nexperia BC807-40QAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 710 |
|
$0.0620 / $0.3290 | Buy Now |
DISTI #
1727-2242-1-ND
|
DigiKey | TRANS PNP 45V 0.5A DFN1010D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34489 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
DISTI #
BC807-40QAZ
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin DFN - Tape and Reel (Alt: BC807-40QAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
771-BC807-40QAZ
|
Mouser Electronics | Bipolar Transistors - BJT BC807-40QA/SOT1215/DFN1010D-3 RoHS: Compliant | 7011 |
|
$0.0310 / $0.3000 | Buy Now |
|
Future Electronics | BC807-40QA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0299 / $0.0332 | Buy Now |
|
Rochester Electronics | BC807-40 - Small Signal Bipolar Transistor, 0.5A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 142485 |
|
$0.0271 / $0.0319 | Buy Now |
DISTI #
BC807-40QAZ
|
TTI | Bipolar Transistors - BJT BC807-40QA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0304 / $0.0322 | Buy Now |
DISTI #
BC807-40QAZ
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin DFN - Tape and Reel (Alt: BC807-40QAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
BC807-40QAZ
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, DFN1010D-3,SOT1215 Min Qty: 10 | 0 |
|
$0.0453 / $0.0782 | RFQ |
DISTI #
BC807-40QAZ
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin DFN - Tape and Reel (Alt: BC807-40QAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC807-40QAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC807-40QAZ
Nexperia
BC807-40QA - 45 V, 500 mA PNP general-purpose transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |