-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6352
|
Newark | Trans, Pnp, 45V, 0.5A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. BC807-40Q-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1370 |
|
$0.0460 / $0.2230 | Buy Now |
DISTI #
BC807-40Q-7-FDICT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9807 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
BC807-40Q-7-F
|
Avnet Americas | Trans GP PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC807-40Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1089000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
621-BC807-40Q-7-F
|
Mouser Electronics | Bipolar Transistors - BJT 45V PNP SS Trans Vcbo -50V 350mW RoHS: Compliant | 7494 |
|
$0.0230 / $0.2100 | Buy Now |
|
Future Electronics | TRANS NPN 45V 500MA SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0226 / $0.0258 | Buy Now |
DISTI #
BC807-40Q-7-F
|
Avnet Americas | Trans GP PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC807-40Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1089000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
|
Ameya Holding Limited | SOT23/45V PNP SMALL SIGNAL TRANSISTOR | 60000 |
|
RFQ | |
DISTI #
BC807-40Q-7-F
|
Avnet Americas | Trans GP PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC807-40Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1089000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
BC807-40Q-7-F
|
Avnet Asia | Trans GP PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: BC807-40Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BC807-40Q-7-F
|
Avnet Silica | Trans GP PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: BC807-40Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy