Part Details for BC807-25W by Taiwan Semiconductor
Overview of BC807-25W by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC807-25WTR-ND
|
DigiKey | SOT-323, -50V, -0.5A, PNP BIPOLA Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0289 / $0.0456 | Buy Now |
Part Details for BC807-25W
BC807-25W CAD Models
BC807-25W Part Data Attributes:
|
BC807-25W
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC807-25W
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |