Part Details for BC807-25QAZ by NXP Semiconductors
Overview of BC807-25QAZ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC807-25QAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC807-25QAZ-ND
|
DigiKey | BC807-25QA - 45 V, 500 MA PNP GE Min Qty: 9306 Container: Bulk MARKETPLACE PRODUCT |
505000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BC807-25QA - 45 V, 500 mA PNP general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 505000 |
|
$0.0276 / $0.0325 | Buy Now |
Part Details for BC807-25QAZ
BC807-25QAZ CAD Models
BC807-25QAZ Part Data Attributes:
|
BC807-25QAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC807-25QAZ
NXP Semiconductors
BC807-25QA; BC807-40QA - 45 V, 500 mA PNP general-purpose transistors DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Surface Mount | YES |