-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6342
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC807-25LR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
34AH6734
|
Newark | Bc807-25L/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BC807-25LR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
1727-BC807-25LRCT-ND
|
DigiKey | TRANS PNP 45V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2152 In Stock |
|
$0.0113 / $0.1500 | Buy Now |
DISTI #
BC807-25LR
|
Avnet Americas | General Purpose Transistor PNP -45V -500mA 3-Pin SOT23 Surface Mount T/R - Tape and Reel (Alt: BC807-25LR) RoHS: Not Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0112 | Buy Now |
DISTI #
771-BC807-25LR
|
Mouser Electronics | Bipolar Transistors - BJT BC807-25L/SOT23/TO-236AB RoHS: Compliant | 21321 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 45V 500mA 80MHz 250mW Surface Mount TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 | 0 |
|
$0.0106 | Buy Now |
|
Rochester Electronics | BC807L - 45 V, 500 mA PNP general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 546000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC807-25LR
|
TTI | Bipolar Transistors - BJT BC807-25L/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 432000 In Stock |
|
$0.0118 / $0.0178 | Buy Now |
DISTI #
BC807-25LR
|
Avnet Silica | General Purpose Transistor PNP -45V -500mA 3-Pin SOT23 Surface Mount T/R (Alt: BC807-25LR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 63000 |
|
Buy Now | |
DISTI #
BC807-25LR
|
EBV Elektronik | General Purpose Transistor PNP -45V -500mA 3-Pin SOT23 Surface Mount T/R (Alt: BC807-25LR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy