Part Details for BC807-16W RFG by Taiwan Semiconductor
Overview of BC807-16W RFG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-16W RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC807-16WRFGCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT323 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0244 / $0.2500 | Buy Now |
DISTI #
BC807-16W RFG
|
Avnet Americas | Transistor GP BJT PNP -45V 0.5A 3-Pin SOT-323 Plastic T/R - Tape and Reel (Alt: BC807-16W RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0245 / $0.0268 | Buy Now |
DISTI #
821-BC807-16WRFG
|
Mouser Electronics | Bipolar Transistors - BJT -50V, -0.5A, PNP Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0280 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0287 | Buy Now |