Part Details for BC807-16QC-QZ by Nexperia
Overview of BC807-16QC-QZ by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-16QC-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8031
|
Newark | Transistor, Pnp, 45V, 0.5A, Dfn1412D, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:480Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC807-16QC-QZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0260 | Buy Now |
DISTI #
1727-BC807-16QC-QZCT-ND
|
DigiKey | TRANS PNP 45V 0.5A DFN1412D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4996 In Stock |
|
$0.0286 / $0.2900 | Buy Now |
DISTI #
BC807-16QC-QZ
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC807-16QC-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0323 | Buy Now |
DISTI #
771-BC807-16QC-QZ
|
Mouser Electronics | Bipolar Transistors - BJT BC807-16QC-Q/SOT8009/DFN1412D- RoHS: Compliant | 15000 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | Bipolar Transistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0317 / $0.0346 | Buy Now |
DISTI #
BC807-16QC-QZ
|
TTI | Bipolar Transistors - BJT BC807-16QC-Q/SOT8009/DFN1412D- RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0280 / $0.0440 | Buy Now |
DISTI #
BC807-16QC-QZ
|
Avnet Silica | Transistor GP BJT PNP 45V 500mA 3-Pin DFN1412D T/R (Alt: BC807-16QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC807-16QC-QZ
|
EBV Elektronik | Transistor GP BJT PNP 45V 500mA 3-Pin DFN1412D T/R (Alt: BC807-16QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0311 / $0.0333 | Buy Now |