-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8030
|
Newark | Transistor, Pnp, 45V, 0.5A, Dfn1110D, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:460Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC807-16QB-QZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4800 |
|
$0.0250 | Buy Now |
DISTI #
1727-BC807-16QB-QZCT-ND
|
DigiKey | TRANS PNP 45V 0.5A DFN1110D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3778 In Stock |
|
$0.0271 / $0.2700 | Buy Now |
DISTI #
BC807-16QB-QZ
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin DFN1110D T/R - Tape and Reel (Alt: BC807-16QB-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0305 | Buy Now |
DISTI #
771-BC807-16QB-QZ
|
Mouser Electronics | Bipolar Transistors - BJT BC807-16QB-Q/SOT8015/DFN1110D- RoHS: Compliant | 14830 |
|
$0.0270 / $0.2700 | Buy Now |
|
Future Electronics | Bipolar Transistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0300 / $0.0326 | Buy Now |
DISTI #
BC807-16QB-QZ
|
TTI | Bipolar Transistors - BJT BC807-16QB-Q/SOT8015/DFN1110D- RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0270 / $0.0410 | Buy Now |
DISTI #
BC807-16QB-QZ
|
Avnet Silica | Transistor GP BJT PNP 45V 500mA 3-Pin DFN1110D T/R (Alt: BC807-16QB-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC807-16QB-QZ
|
EBV Elektronik | Transistor GP BJT PNP 45V 500mA 3-Pin DFN1110D T/R (Alt: BC807-16QB-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0292 / $0.0313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy