Part Details for BC807-16LT1 by onsemi
Overview of BC807-16LT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-16LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86095151
|
Verical | Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 14085 Package Multiple: 1 | Americas - 234000 |
|
$0.0266 | Buy Now |
DISTI #
86094734
|
Verical | Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 0201 | Americas - 101630 |
|
$0.0266 | Buy Now |
DISTI #
86092918
|
Verical | Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 0101 | Americas - 45000 |
|
$0.0266 | Buy Now |
|
Rochester Electronics | TRANS PNP 45V 0.5A SOT-23 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 383630 |
|
$0.0213 / $0.0250 | Buy Now |
|
Velocity Electronics | Our Stock | 1238 |
|
RFQ |
Part Details for BC807-16LT1
BC807-16LT1 CAD Models
BC807-16LT1 Part Data Attributes
|
BC807-16LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC807-16LT1
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC807-16LT1
This table gives cross-reference parts and alternative options found for BC807-16LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC807-16TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC807-16LT1 vs BC807-16TRL13 |
933628560235 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC807-16LT1 vs 933628560235 |
BC807-16 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | BC807-16LT1 vs BC807-16 |
BC807-16 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC807-16LT1 vs BC807-16 |
BC807-16TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC807-16LT1 vs BC807-16TC |
BC807R-16-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC807-16LT1 vs BC807R-16-TAPE-7 |
BC807-16/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC807-16LT1 vs BC807-16/T3 |
BC807-16LT3 | onsemi | Check for Price | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | BC807-16LT1 vs BC807-16LT3 |
BC807-16-F | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | BC807-16LT1 vs BC807-16-F |
BC807-16 | Weitronic Enterprise Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC807-16LT1 vs BC807-16 |