Part Details for BC807-16-7-F by Diodes Incorporated
Overview of BC807-16-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-16-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7615
|
Newark | General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC807-16-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
BC807-16FDICT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
215998 In Stock |
|
$0.0198 / $0.1500 | Buy Now |
DISTI #
BC807-16-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC807-16-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 900024000 Factory Stock |
|
$0.0117 | Buy Now |
DISTI #
621-BC807-16-7-F
|
Mouser Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant | 14521 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
70437670
|
RS | Trans GP BJT PNP 45V 0.5A 3Pin SOT23 | Diodes Inc BC807-16-7-F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0620 | RFQ |
|
Future Electronics | BC807-16 Series 45 V 500 mA 310 mW PNP SMT Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0180 / $0.0206 | Buy Now |
|
Future Electronics | BC807-16 Series 45 V 500 mA 310 mW PNP SMT Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0180 / $0.0206 | Buy Now |
|
Bristol Electronics | 5103 |
|
RFQ | ||
DISTI #
BC807-16-7-F
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 310mW, SOT23 Min Qty: 20 | 320 |
|
$0.0244 / $0.0520 | Buy Now |
DISTI #
BC807-16-7-F
|
Avnet Asia | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: BC807-16-7-F) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |