-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC807-16,235CT-ND
|
DigiKey | TRANS PNP 45V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0149 / $0.1000 | Buy Now |
DISTI #
BC807-16,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC807-16,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 | Buy Now |
DISTI #
771-BC807-16235
|
Mouser Electronics | Bipolar Transistors - BJT BC807-16/SOT23/TO-236AB RoHS: Compliant | 13375 |
|
$0.0140 / $0.1600 | Buy Now |
DISTI #
P40:2555_18377728
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 345mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9039 Package Multiple: 1 Date Code: 1927 | Europe - 30000 |
|
$0.0150 / $0.0214 | Buy Now |
|
Future Electronics | BC807 Series 45V 500 mA SMT PNP General Purpose Transistor - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0133 | Buy Now |
|
Future Electronics | BC807 Series 45V 500 mA SMT PNP General Purpose Transistor - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0133 | Buy Now |
|
Rochester Electronics | BC807-16 - 45 V, 500 mA PNP general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BC807-16,235
|
Avnet Silica | Trans GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R (Alt: BC807-16,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC807-16,235
|
EBV Elektronik | Trans GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R (Alt: BC807-16,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC807-16,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC807-16,235
Nexperia
vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Description | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors | |
Samacsys Manufacturer | Nexperia | |
Samacsys Modified On | 2022-06-22 21:39:32 | |
Total Weight | 7.55723 | |
Category CO2 Kg | 8.8 | |
CO2 | 66.503624 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for BC807-16,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC807-16,235 vs BC807-16LT1G |
BC807-16LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC807-16,235 vs BC807-16LT1 |
BC807-16LT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC807-16,235 vs BC807-16LT3G |
BC807R-16-TAPE-7 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-16,235 vs BC807R-16-TAPE-7 |
BC807-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BC807-16,235 vs BC807-16 |
BC807-16L | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BC807-16,235 vs BC807-16L |
BC807-16TRL | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC807-16,235 vs BC807-16TRL |
BC807-16LT1 | Small Signal Bipolar Transistor, 0.5A I(C), PNP | Bytesonic Corporation | BC807-16,235 vs BC807-16LT1 |
BC807.16TR | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC807-16,235 vs BC807.16TR |
BC807-16TA | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BC807-16,235 vs BC807-16TA |