Part Details for BC807-16 RFG by Taiwan Semiconductor
Overview of BC807-16 RFG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-16 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC807-16RFGCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.0249 / $0.2500 | Buy Now |
DISTI #
BC807-16 RFG
|
Avnet Americas | Transistor GP BJT PNP -45V 0.5A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BC807-16 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0214 / $0.0233 | Buy Now |
DISTI #
821-BC807-16RFG
|
Mouser Electronics | Bipolar Transistors - BJT -50V, -0.5A, PNP Bipolar Transistor RoHS: Compliant | 8998 |
|
$0.0240 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0250 | Buy Now |
DISTI #
BC807-16 RFG
|
EBV Elektronik | (Alt: BC807-16 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |