Part Details for BC7-30-01-07 by ABB Low Voltage Products and Systems
Overview of BC7-30-01-07 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC7-30-01-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71167513
|
RS | MINI CONTR W/12VDC COIL | ABB BC7-30-01-07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0100 / $92.5100 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE |
10 In Stock |
|
$76.3200 / $123.3500 | Buy Now |
DISTI #
62192037
|
Verical | 3 pole, plus 1 NC auxiliary contact, 16 amp, non-reversing miniature contactor, 12V DC coil and screw terminals Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 9 |
|
$106.4960 / $160.3550 | Buy Now |
DISTI #
BC7-30-01-07
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 12VDC, 7A, BC7 Min Qty: 1 | 0 |
|
$25.8700 / $29.3400 | RFQ |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE |
10 In Stock |
|
$76.3200 / $123.3500 | Buy Now |