There are no models available for this part yet.
Overview of BC639-16 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for BC639-16 by NXP Semiconductors
Part Data Attributes for BC639-16 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-92
|
Package Description
|
PLASTIC, SC-43A, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.83 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
180 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for BC639-16
This table gives cross-reference parts and alternative options found for BC639-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC639-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC63916_D74Z | NPN Medium Power Transistor, TO-92 3L | onsemi | BC639-16 vs BC63916_D74Z |
BC63916_NL | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC639-16 vs BC63916_NL |
BC63916_D27Z | NPN Medium Power Transistor, TO-92 3L, 10000-TAPE REEL | onsemi | BC639-16 vs BC63916_D27Z |
BC63916-D27Z | NPN Medium Power Transistor, TO-92 3L, 2000-REEL | onsemi | BC639-16 vs BC63916-D27Z |
BC639-16-T/R | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC639-16 vs BC639-16-T/R |
BC639-16 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Continental Device India Ltd | BC639-16 vs BC639-16 |
BC639-16 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | BC639-16 vs BC639-16 |
BC639-16D75Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC639-16 vs BC639-16D75Z |
BC639-16D74Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC639-16 vs BC639-16D74Z |
BC639-16J05Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC639-16 vs BC639-16J05Z |
Related Parts for BC639-16
-
BC639Small Signal Bipolar Transistors
-
FERD30SM100DJFRectifier Diodes
-
R82DC3470DQ60JFixed Capacitors
-
IRFP4368PBFPower Field-Effect Transistors
-
2N7002LT1GSmall Signal Field-Effect Transistors
-
MJB44H11T4GPower Bipolar Transistors
-
WRM0207C-330RFIFixed Resistors
-
SMBJ43ATransient Suppressors
-
BZV55-B10Zener Diodes